
TPS650250RHBR | |
|---|---|
DigiKey Part Number | 296-39462-2-ND - Tape & Reel (TR) 296-39462-1-ND - Cut Tape (CT) 296-39462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650250RHBR |
Description | IC BAT PWR MGMT LI-ION 1C 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650250RHBR Models |
Category | Fault Protection Over Temperature |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function Power Management | Supplier Device Package 32-VQFN (5x5) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.24000 | Fr.4.24 |
| 10 | Fr.3.23200 | Fr.32.32 |
| 25 | Fr.2.98200 | Fr.74.55 |
| 100 | Fr.2.70650 | Fr.270.65 |
| 250 | Fr.2.59116 | Fr.647.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.2.35037 | Fr.7,051.11 |
| Unit Price without VAT: | Fr.4.24000 |
|---|---|
| Unit Price with VAT: | Fr.4.58344 |












