
TPS63050YFFR | |
|---|---|
DigiKey Part Number | 296-40859-2-ND - Tape & Reel (TR) 296-40859-1-ND - Cut Tape (CT) 296-40859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63050YFFR |
Description | IC REG BCK BST ADJ 500MA 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 12-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63050YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.66000 | Fr.1.66 |
| 10 | Fr.1.22500 | Fr.12.25 |
| 25 | Fr.1.11720 | Fr.27.93 |
| 100 | Fr.0.99790 | Fr.99.79 |
| 250 | Fr.0.94120 | Fr.235.30 |
| 500 | Fr.0.90698 | Fr.453.49 |
| 1,000 | Fr.0.87882 | Fr.878.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.84404 | Fr.2,532.12 |
| 6,000 | Fr.0.82702 | Fr.4,962.12 |
| 9,000 | Fr.0.81850 | Fr.7,366.50 |
| Unit Price without VAT: | Fr.1.66000 |
|---|---|
| Unit Price with VAT: | Fr.1.79446 |



