
TPS63051RMWT | |
|---|---|
DigiKey Part Number | 296-42539-2-ND - Tape & Reel (TR) 296-42539-1-ND - Cut Tape (CT) 296-42539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63051RMWT |
Description | IC REG BCK BST 3.3V 500MA 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS63051RMWT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-VQFN-HR (2.5x2.5) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.99000 | Fr.1.99 |
| 10 | Fr.1.47900 | Fr.14.79 |
| 25 | Fr.1.35200 | Fr.33.80 |
| 100 | Fr.1.21140 | Fr.121.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.14440 | Fr.286.10 |
| 500 | Fr.1.10400 | Fr.552.00 |
| 750 | Fr.1.08376 | Fr.812.82 |
| 1,250 | Fr.1.06136 | Fr.1,326.70 |
| 1,750 | Fr.1.04825 | Fr.1,834.44 |
| 2,500 | Fr.1.03566 | Fr.2,589.15 |
| Unit Price without VAT: | Fr.1.99000 |
|---|---|
| Unit Price with VAT: | Fr.2.15119 |




