Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 12-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63051YFFR

DigiKey Part Number
296-40860-2-ND - Tape & Reel (TR)
296-40860-1-ND - Cut Tape (CT)
296-40860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63051YFFR
Description
IC REG BUCK BOOST 3.3V 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 12-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS63051YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,578
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.67000Fr.1.67
10Fr.1.23600Fr.12.36
25Fr.1.12600Fr.28.15
100Fr.1.00640Fr.100.64
250Fr.0.94928Fr.237.32
500Fr.0.91482Fr.457.41
1,000Fr.0.88647Fr.886.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.85144Fr.2,554.32
6,000Fr.0.83430Fr.5,005.80
9,000Fr.0.82572Fr.7,431.48
Manufacturers Standard Package
Unit Price without VAT:Fr.1.67000
Unit Price with VAT:Fr.1.80527