
TPS64201DBVR | |
---|---|
DigiKey Part Number | 296-48204-2-ND - Tape & Reel (TR) 296-48204-1-ND - Cut Tape (CT) 296-48204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS64201DBVR |
Description | IC REG CTRLR BUCK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS64201DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 6.5V | |
Frequency - Switching | - | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.25000 | Fr.1.25 |
10 | Fr.0.91500 | Fr.9.15 |
25 | Fr.0.83080 | Fr.20.77 |
100 | Fr.0.73810 | Fr.73.81 |
250 | Fr.0.69396 | Fr.173.49 |
500 | Fr.0.66734 | Fr.333.67 |
1,000 | Fr.0.64544 | Fr.645.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.61838 | Fr.1,855.14 |
6,000 | Fr.0.60514 | Fr.3,630.84 |
9,000 | Fr.0.59851 | Fr.5,386.59 |
Unit Price without VAT: | Fr.1.25000 |
---|---|
Unit Price with VAT: | Fr.1.35125 |