TPS65632EVM-712
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65632EVM-712

DigiKey Part Number
296-46852-ND
Manufacturer
Manufacturer Product Number
TPS65632EVM-712
Description
EVAL BOARD FOR TPS65632
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS65632 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
2.9V ~ 4.5V
Regulator Topology
Buck-Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TPS65632
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.47.04000Fr.47.04
Manufacturers Standard Package
Unit Price without VAT:Fr.47.04000
Unit Price with VAT:Fr.50.85024