
TPS65651RTET | |
---|---|
DigiKey Part Number | 296-42970-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65651RTET |
Description | IC REG AMOLED DISPL 3OUT 16WQFN |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 3 Output 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, AMOLED Display | |
Voltage - Input | 2.9V ~ 4.5V | |
Number of Outputs | 3 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |