
TPS65981ABIRTQT | |
|---|---|
DigiKey Part Number | 296-48207-2-ND - Tape & Reel (TR) 296-48207-1-ND - Cut Tape (CT) 296-48207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65981ABIRTQT |
Description | TPS65981ABIRTQT |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65981ABIRTQT Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 56-VFQFN Exposed Pad |
Part Status Not For New Designs | Supplier Device Package 56-VQFN (8x8) |
Applications USB, Type-C Controller | Base Product Number |
Voltage - Supply 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.05000 | Fr.11.05 |
| 10 | Fr.8.71200 | Fr.87.12 |
| 25 | Fr.8.12760 | Fr.203.19 |
| 100 | Fr.7.48570 | Fr.748.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.7.17980 | Fr.1,794.95 |
| 500 | Fr.6.99542 | Fr.3,497.71 |
| 750 | Fr.6.90311 | Fr.5,177.33 |
| Unit Price without VAT: | Fr.11.05000 |
|---|---|
| Unit Price with VAT: | Fr.11.94505 |

