

TPS70915DBVT | |
---|---|
DigiKey Part Number | 296-37042-2-ND - Tape & Reel (TR) 296-37042-1-ND - Cut Tape (CT) 296-37042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70915DBVT |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70915DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.22000 | Fr.1.22 |
10 | Fr.0.88900 | Fr.8.89 |
25 | Fr.0.80720 | Fr.20.18 |
100 | Fr.0.71670 | Fr.71.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.0.67368 | Fr.168.42 |
500 | Fr.0.64772 | Fr.323.86 |
750 | Fr.0.63472 | Fr.476.04 |
1,250 | Fr.0.62032 | Fr.775.40 |
1,750 | Fr.0.61190 | Fr.1,070.83 |
2,500 | Fr.0.60380 | Fr.1,509.50 |
6,250 | Fr.0.58636 | Fr.3,664.75 |
12,500 | Fr.0.57586 | Fr.7,198.25 |
Unit Price without VAT: | Fr.1.22000 |
---|---|
Unit Price with VAT: | Fr.1.31882 |