SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS715345DCKR

DigiKey Part Number
296-18732-2-ND - Tape & Reel (TR)
296-18732-1-ND - Cut Tape (CT)
296-18732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS715345DCKR
Description
IC REG LINEAR 3.45V 50MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS715345DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
3.45V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 50mA
Current - Output
Current - Quiescent (Iq)
4.2 µA
PSRR
60dB (100kHz)
Control Features
-
Protection Features
Over Current
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.54000Fr.0.54
10Fr.0.38000Fr.3.80
25Fr.0.34120Fr.8.53
100Fr.0.29820Fr.29.82
250Fr.0.27768Fr.69.42
500Fr.0.26532Fr.132.66
1,000Fr.0.25515Fr.255.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.24259Fr.727.77
6,000Fr.0.23645Fr.1,418.70
9,000Fr.0.23337Fr.2,100.33
15,000Fr.0.22996Fr.3,449.40
21,000Fr.0.22797Fr.4,787.37
30,000Fr.0.22605Fr.6,781.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54000
Unit Price with VAT:Fr.0.58374