Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS715A01DRBT

DigiKey Part Number
296-17614-2-ND - Tape & Reel (TR)
296-17614-1-ND - Cut Tape (CT)
296-17614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS715A01DRBT
Description
IC REG LINEAR POS ADJ 80MA 8-SON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS715A01DRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.8 µA
Part Status
Obsolete
PSRR
60dB (100kHz)
Output Configuration
Protection Features
Over Current, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
8-SON (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.12V @ 80mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS715A01DRBRTexas Instruments4,446296-39476-1-NDFr.1.08000Parametric Equivalent
TPS715A01DRBT-NMTexas Instruments374296-29498-1-NDFr.5.38000Parametric Equivalent
In-Stock: 131
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.29000Fr.1.29
10Fr.0.94500Fr.9.45
25Fr.0.85800Fr.21.45
100Fr.0.76290Fr.76.29
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.25000Fr.1.25
10Fr.0.91700Fr.9.17
25Fr.0.83320Fr.20.83
100Fr.0.74070Fr.74.07
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.1.25000
Unit Price with VAT:Fr.1.35125