

TPS71710DRVR | |
---|---|
DigiKey Part Number | 296-22984-2-ND - Tape & Reel (TR) 296-22984-1-ND - Cut Tape (CT) 296-22984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71710DRVR |
Description | IC REG LINEAR 1V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TPS71710DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | Fr.1.00000 | Fr.1.00 |
10 | Fr.0.72800 | Fr.7.28 |
25 | Fr.0.65880 | Fr.16.47 |
100 | Fr.0.58300 | Fr.58.30 |
250 | Fr.0.54676 | Fr.136.69 |
500 | Fr.0.52496 | Fr.262.48 |
1,000 | Fr.0.50701 | Fr.507.01 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
3,000 | Fr.0.48484 | Fr.1,454.52 |
6,000 | Fr.0.47399 | Fr.2,843.94 |
9,000 | Fr.0.46856 | Fr.4,217.04 |
15,000 | Fr.0.46254 | Fr.6,938.10 |
Unit Price without VAT: | Fr.1.00000 |
---|---|
Unit Price with VAT: | Fr.1.08100 |