


| TPS71711DCKT | |
|---|---|
| DigiKey Part Number | 296-32535-2-ND - Tape & Reel (TR) 296-32535-1-ND - Cut Tape (CT) 296-32535-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS71711DCKT | 
| Description | IC REG LINEAR 1.1V 150MA SC-70-5 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS71711DCKT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6.5V | |
| Voltage - Output (Min/Fixed) | 1.1V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.3V @ 150mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 80 µA | |
| Current - Supply (Max) | 100 µA | |
| PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
| Supplier Device Package | SC-70-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.06000 | Fr.1.06 | 
| 10 | Fr.0.76900 | Fr.7.69 | 
| 25 | Fr.0.69680 | Fr.17.42 | 
| 100 | Fr.0.61710 | Fr.61.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | Fr.0.57920 | Fr.144.80 | 
| 500 | Fr.0.55630 | Fr.278.15 | 
| 750 | Fr.0.54484 | Fr.408.63 | 
| 1,250 | Fr.0.53215 | Fr.665.19 | 
| 1,750 | Fr.0.52473 | Fr.918.28 | 
| 2,500 | Fr.0.51759 | Fr.1,293.97 | 
| 6,250 | Fr.0.50222 | Fr.3,138.88 | 
| 12,500 | Fr.0.49296 | Fr.6,162.00 | 
| Unit Price without VAT: | Fr.1.06000 | 
|---|---|
| Unit Price with VAT: | Fr.1.14586 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland