


TPS71728DCKT | |
|---|---|
DigiKey Part Number | 296-TPS71728DCKTTR-ND - Tape & Reel (TR) 296-TPS71728DCKTCT-ND - Cut Tape (CT) 296-TPS71728DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71728DCKT |
Description | IC REG LINEAR 2.8V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71728DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.06000 | Fr.1.06 |
| 10 | Fr.0.76900 | Fr.7.69 |
| 25 | Fr.0.69680 | Fr.17.42 |
| 100 | Fr.0.61710 | Fr.61.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.57920 | Fr.144.80 |
| 500 | Fr.0.55630 | Fr.278.15 |
| 750 | Fr.0.54484 | Fr.408.63 |
| 1,250 | Fr.0.53215 | Fr.665.19 |
| 1,750 | Fr.0.52473 | Fr.918.28 |
| 2,500 | Fr.0.51759 | Fr.1,293.97 |
| 6,250 | Fr.0.50222 | Fr.3,138.88 |
| 12,500 | Fr.0.49296 | Fr.6,162.00 |
| Unit Price without VAT: | Fr.1.06000 |
|---|---|
| Unit Price with VAT: | Fr.1.14586 |


