


TPS72013YZUR | |
|---|---|
DigiKey Part Number | 296-50148-2-ND - Tape & Reel (TR) 296-50148-1-ND - Cut Tape (CT) 296-50148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72013YZUR |
Description | IC REG LINEAR 1.3V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72013YZUR Models |
Category | Current - Quiescent (Iq) 38 µA |
Mfr | Current - Supply (Max) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 6-UFBGA, DSBGA |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 5-DSBGA (0.96x1.33) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS72013YZUT | Texas Instruments | 445 | 296-23574-1-ND | Fr.1.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| 10 | Fr.0.57300 | Fr.5.73 |
| 25 | Fr.0.51680 | Fr.12.92 |
| 100 | Fr.0.45530 | Fr.45.53 |
| 250 | Fr.0.42596 | Fr.106.49 |
| 500 | Fr.0.40826 | Fr.204.13 |
| 1,000 | Fr.0.39689 | Fr.396.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.37570 | Fr.1,127.10 |
| 6,000 | Fr.0.36689 | Fr.2,201.34 |
| 9,000 | Fr.0.36248 | Fr.3,262.32 |
| 15,000 | Fr.0.35760 | Fr.5,364.00 |
| 21,000 | Fr.0.35474 | Fr.7,449.54 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |



