


TPS72216DBVT | |
|---|---|
DigiKey Part Number | 296-TPS72216DBVTTR-ND - Tape & Reel (TR) 296-TPS72216DBVTCT-ND - Cut Tape (CT) 296-TPS72216DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72216DBVT |
Description | IC REG LINEAR 1.6V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72216DBVT Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 48dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1333B16-M5T1U3 | ABLIC Inc. | 2,981 | 1662-3073-1-ND | Fr.0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.39000 | Fr.1.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.75676 | Fr.189.19 |
| 500 | Fr.0.72828 | Fr.364.14 |
| 750 | Fr.0.71403 | Fr.535.52 |
| Unit Price without VAT: | Fr.1.39000 |
|---|---|
| Unit Price with VAT: | Fr.1.50259 |


