


TPS73401DRVR | |
|---|---|
DigiKey Part Number | 296-46480-2-ND - Tape & Reel (TR) 296-46480-1-ND - Cut Tape (CT) 296-46480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73401DRVR |
Description | IC REG LIN POS ADJ 250MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73401DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.22V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 60dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.93000 | Fr.0.93 |
| 10 | Fr.0.67000 | Fr.6.70 |
| 25 | Fr.0.60640 | Fr.15.16 |
| 100 | Fr.0.53580 | Fr.53.58 |
| 250 | Fr.0.50216 | Fr.125.54 |
| 500 | Fr.0.48188 | Fr.240.94 |
| 1,000 | Fr.0.46517 | Fr.465.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.44452 | Fr.1,333.56 |
| 6,000 | Fr.0.43442 | Fr.2,606.52 |
| 9,000 | Fr.0.42936 | Fr.3,864.24 |
| 15,000 | Fr.0.42375 | Fr.6,356.25 |
| Unit Price without VAT: | Fr.0.93000 |
|---|---|
| Unit Price with VAT: | Fr.1.00533 |

