

TPS730285DBVTG4 | |
---|---|
DigiKey Part Number | TPS730285DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS730285DBVTG4 |
Description | IC REG LIN 2.85V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS730285DBVTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.31950 | Fr.319.50 |
1,250 | Fr.0.31602 | Fr.395.03 |
1,750 | Fr.0.31120 | Fr.544.60 |
2,500 | Fr.0.30656 | Fr.766.40 |
6,250 | Fr.0.29656 | Fr.1,853.50 |
12,500 | Fr.0.29054 | Fr.3,631.75 |
25,000 | Fr.0.28558 | Fr.7,139.50 |
Unit Price without VAT: | Fr.0.31950 |
---|---|
Unit Price with VAT: | Fr.0.34538 |