


| TPS73250MDBVREP | |
|---|---|
| DigiKey Part Number | 296-22497-2-ND - Tape & Reel (TR) 296-22497-1-ND - Cut Tape (CT) 296-22497-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPS73250MDBVREP | 
| Description | IC REG LINEAR 5V 250MA SOT23-5 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS73250MDBVREP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.15V @ 250mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 550 µA | |
| Current - Supply (Max) | 950 µA | |
| PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.86000 | Fr.3.86 | 
| 10 | Fr.2.94100 | Fr.29.41 | 
| 25 | Fr.2.70960 | Fr.67.74 | 
| 100 | Fr.2.45580 | Fr.245.58 | 
| 250 | Fr.2.33472 | Fr.583.68 | 
| 500 | Fr.2.26176 | Fr.1,130.88 | 
| 1,000 | Fr.2.20172 | Fr.2,201.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.2.12757 | Fr.6,382.71 | 
| Unit Price without VAT: | Fr.3.86000 | 
|---|---|
| Unit Price with VAT: | Fr.4.17266 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland