

TPS73615DBVT | |
---|---|
DigiKey Part Number | 296-TPS73615DBVTTR-ND - Tape & Reel (TR) 296-TPS73615DBVTCT-ND - Cut Tape (CT) 296-TPS73615DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73615DBVT |
Description | IC REG LINEAR 1.5V 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73615DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.26000 | Fr.2.26 |
10 | Fr.1.68200 | Fr.16.82 |
25 | Fr.1.54000 | Fr.38.50 |
100 | Fr.1.38270 | Fr.138.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.1.30792 | Fr.326.98 |
500 | Fr.1.26280 | Fr.631.40 |
750 | Fr.1.24021 | Fr.930.16 |
1,250 | Fr.1.21518 | Fr.1,518.97 |
1,750 | Fr.1.20055 | Fr.2,100.96 |
2,500 | Fr.1.18647 | Fr.2,966.17 |
6,250 | Fr.1.15617 | Fr.7,226.06 |
Unit Price without VAT: | Fr.2.26000 |
---|---|
Unit Price with VAT: | Fr.2.44306 |