Linear Voltage Regulator IC Positive Adjustable 1 Output 1.35A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS74701QDRCRM3Q1

DigiKey Part Number
296-TPS74701QDRCRM3Q1TR-ND - Tape & Reel (TR)
296-TPS74701QDRCRM3Q1CT-ND - Cut Tape (CT)
296-TPS74701QDRCRM3Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74701QDRCRM3Q1
Description
IC REG LIN POS ADJ 1.35A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.35A 10-VSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.39V @ 500mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
50 µA
Part Status
Active
Current - Supply (Max)
50 µA
Output Configuration
PSRR
60dB ~ 30dB (1kHz ~ 300kHz)
Output Type
Control Features
Current Limit
Number of Regulators
1
Operating Temperature
-40°C ~ 150°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
10-VSON (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,590
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.89000Fr.0.89
10Fr.0.63900Fr.6.39
25Fr.0.57720Fr.14.43
100Fr.0.50930Fr.50.93
250Fr.0.47704Fr.119.26
500Fr.0.45756Fr.228.78
1,000Fr.0.44695Fr.446.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.42176Fr.1,265.28
6,000Fr.0.41207Fr.2,472.42
9,000Fr.0.40722Fr.3,664.98
15,000Fr.0.40185Fr.6,027.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.89000
Unit Price with VAT:Fr.0.96209