SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

TPS76138DBVR

DigiKey Part Number
296-11011-2-ND - Tape & Reel (TR)
296-11011-1-ND - Cut Tape (CT)
296-11011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76138DBVR
Description
IC REG LINEAR 3.8V 100MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76138DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 100mA
Current - Output
Current - Quiescent (Iq)
115 µA
Current - Supply (Max)
4 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,997
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.40000Fr.1.40
10Fr.1.03000Fr.10.30
25Fr.0.93680Fr.23.42
100Fr.0.83440Fr.83.44
250Fr.0.78548Fr.196.37
500Fr.0.75596Fr.377.98
1,000Fr.0.73167Fr.731.67
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.70167Fr.2,105.01
6,000Fr.0.68699Fr.4,121.94
9,000Fr.0.67964Fr.6,116.76
Manufacturers Standard Package
Unit Price without VAT:Fr.1.40000
Unit Price with VAT:Fr.1.51340