Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS76901QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-15291-2-ND - Tape & Reel (TR) 296-15291-1-ND - Cut Tape (CT) 296-15291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76901QDBVRQ1 |
Description | IC REG LIN POS ADJ 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76901QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.84078 | Fr.2,522.34 |
| 6,000 | Fr.0.82376 | Fr.4,942.56 |
| 9,000 | Fr.0.81524 | Fr.7,337.16 |
| Unit Price without VAT: | Fr.0.84078 |
|---|---|
| Unit Price with VAT: | Fr.0.90888 |


