


TPS76927QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-TPS76927QDBVRG4Q1TR-ND - Tape & Reel (TR) 296-TPS76927QDBVRG4Q1CT-ND - Cut Tape (CT) 296-TPS76927QDBVRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76927QDBVRG4Q1 |
Description | IC REG LINEAR 2.7V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76927QDBVRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.76000 | Fr.1.76 |
| 10 | Fr.1.30300 | Fr.13.03 |
| 25 | Fr.1.18840 | Fr.29.71 |
| 100 | Fr.1.06260 | Fr.106.26 |
| 250 | Fr.1.00264 | Fr.250.66 |
| 500 | Fr.0.96648 | Fr.483.24 |
| 1,000 | Fr.0.93671 | Fr.936.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.89994 | Fr.2,699.82 |
| 6,000 | Fr.0.88196 | Fr.5,291.76 |
| 9,000 | Fr.0.87294 | Fr.7,856.46 |
| Unit Price without VAT: | Fr.1.76000 |
|---|---|
| Unit Price with VAT: | Fr.1.90256 |

