


TPS77028DBVT | |
|---|---|
DigiKey Part Number | 296-TPS77028DBVTTR-ND - Tape & Reel (TR) 296-TPS77028DBVTCT-ND - Cut Tape (CT) 296-TPS77028DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77028DBVT |
Description | IC REG LINEAR 2.8V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77028DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.13V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.24000 | Fr.1.24 |
| 10 | Fr.0.90900 | Fr.9.09 |
| 25 | Fr.0.82480 | Fr.20.62 |
| 100 | Fr.0.73300 | Fr.73.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.68920 | Fr.172.30 |
| 500 | Fr.0.66272 | Fr.331.36 |
| Unit Price without VAT: | Fr.1.24000 |
|---|---|
| Unit Price with VAT: | Fr.1.34044 |

