
TPS78410QWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78410QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78410QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78410QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78410QWDRBRQ1 |
Description | IC REG LINEAR 1V 300MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78410QWDRBRQ1 Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | PSRR 60dB ~ 30dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 1V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.775V @ 300mA | Supplier Device Package 8-SON (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS784105QWDRBRQ1 | Texas Instruments | 2,506 | 296-TPS784105QWDRBRQ1CT-ND | Fr.0.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.33722 | Fr.1,011.66 |
| 6,000 | Fr.0.32916 | Fr.1,974.96 |
| 9,000 | Fr.0.32512 | Fr.2,926.08 |
| 15,000 | Fr.0.32065 | Fr.4,809.75 |
| 21,000 | Fr.0.31804 | Fr.6,678.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.51700 | Fr.5.17 |
| 25 | Fr.0.46640 | Fr.11.66 |
| 100 | Fr.0.41010 | Fr.41.01 |
| 250 | Fr.0.38320 | Fr.95.80 |
| 500 | Fr.0.36702 | Fr.183.51 |
| 1,000 | Fr.0.35518 | Fr.355.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.47400 | Fr.4.74 |
| 25 | Fr.0.42720 | Fr.10.68 |
| 100 | Fr.0.37500 | Fr.37.50 |
| 250 | Fr.0.35012 | Fr.87.53 |
| 500 | Fr.0.33510 | Fr.167.55 |
| 1,000 | Fr.0.32300 | Fr.323.00 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |

