


TPS79030DBVT | |
|---|---|
DigiKey Part Number | 296-32577-2-ND - Tape & Reel (TR) 296-32577-1-ND - Cut Tape (CT) 296-32577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79030DBVT |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79030DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.12V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.26000 | Fr.3.26 |
| 10 | Fr.2.46600 | Fr.24.66 |
| 25 | Fr.2.26760 | Fr.56.69 |
| 100 | Fr.2.04920 | Fr.204.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.94508 | Fr.486.27 |
| 500 | Fr.1.88232 | Fr.941.16 |
| 750 | Fr.1.85091 | Fr.1,388.18 |
| 1,250 | Fr.1.81607 | Fr.2,270.09 |
| 1,750 | Fr.1.79573 | Fr.3,142.53 |
| 2,500 | Fr.1.77616 | Fr.4,440.40 |
| Unit Price without VAT: | Fr.3.26000 |
|---|---|
| Unit Price with VAT: | Fr.3.52406 |

