8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79401DGNR

DigiKey Part Number
296-13526-2-ND - Tape & Reel (TR)
296-13526-1-ND - Cut Tape (CT)
296-13526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79401DGNR
Description
IC REG LINEAR POS ADJ 8-HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS79401DGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
65dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,728
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.78000Fr.1.78
10Fr.1.31300Fr.13.13
25Fr.1.19800Fr.29.95
100Fr.1.07130Fr.107.13
250Fr.1.01088Fr.252.72
500Fr.0.97446Fr.487.23
1,000Fr.0.94450Fr.944.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.91285Fr.2,282.12
5,000Fr.0.89379Fr.4,468.95
7,500Fr.0.88423Fr.6,631.72
Manufacturers Standard Package
Unit Price without VAT:Fr.1.78000
Unit Price with VAT:Fr.1.92418