


TPS79918DRVT | |
|---|---|
DigiKey Part Number | 296-19367-2-ND - Tape & Reel (TR) 296-19367-1-ND - Cut Tape (CT) 296-19367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79918DRVT |
Description | IC REG LINEAR 1.8V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79918DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.88000 | Fr.0.88 |
| 10 | Fr.0.63700 | Fr.6.37 |
| 25 | Fr.0.57640 | Fr.14.41 |
| 100 | Fr.0.50890 | Fr.50.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.47680 | Fr.119.20 |
| 500 | Fr.0.45740 | Fr.228.70 |
| 750 | Fr.0.44769 | Fr.335.77 |
| 1,250 | Fr.0.43694 | Fr.546.17 |
| 1,750 | Fr.0.43065 | Fr.753.64 |
| 2,500 | Fr.0.42460 | Fr.1,061.50 |
| 6,250 | Fr.0.41157 | Fr.2,572.31 |
| 12,500 | Fr.0.40373 | Fr.5,046.62 |
| Unit Price without VAT: | Fr.0.88000 |
|---|---|
| Unit Price with VAT: | Fr.0.95128 |


