


| TPS799285YZUR | |
|---|---|
| DigiKey Part Number | 296-TPS799285YZURTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | TPS799285YZUR | 
| Description | IC REG LIN 2.85V 200MA 5-DSBGA | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPS799285YZUR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6.5V | |
| Voltage - Output (Min/Fixed) | 2.85V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.18V @ 200mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 60 µA | |
| PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-UFBGA, DSBGA | |
| Supplier Device Package | 5-DSBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.26138 | Fr.784.14 | 
| 6,000 | Fr.0.25485 | Fr.1,529.10 | 
| 9,000 | Fr.0.25157 | Fr.2,264.13 | 
| 15,000 | Fr.0.24795 | Fr.3,719.25 | 
| 21,000 | Fr.0.24583 | Fr.5,162.43 | 
| 30,000 | Fr.0.24379 | Fr.7,313.70 | 
| Unit Price without VAT: | Fr.0.26138 | 
|---|---|
| Unit Price with VAT: | Fr.0.28255 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland