


TPS7A0508PDBVT | |
|---|---|
DigiKey Part Number | 296-TPS7A0508PDBVTTR-ND - Tape & Reel (TR) 296-TPS7A0508PDBVTCT-ND - Cut Tape (CT) 296-TPS7A0508PDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0508PDBVT |
Description | IC REG LINEAR 0.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0508PDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.004V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 |
| 10 | Fr.0.65000 | Fr.6.50 |
| 25 | Fr.0.58760 | Fr.14.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.48628 | Fr.121.57 |
| 500 | Fr.0.46656 | Fr.233.28 |
| 750 | Fr.0.45669 | Fr.342.52 |
| Unit Price without VAT: | Fr.0.90000 |
|---|---|
| Unit Price with VAT: | Fr.0.97290 |

