


TPS7A0508PYKAR | |
|---|---|
DigiKey Part Number | 296-50816-2-ND - Tape & Reel (TR) 296-50816-1-ND - Cut Tape (CT) 296-50816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0508PYKAR |
Description | IC REG LINEAR 0.8V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0508PYKAR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 1.004V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9073-12GB | Richtek USA Inc. | 68 | RT9073-12GBCT-ND | Fr.0.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.34500 | Fr.3.45 |
| 25 | Fr.0.30960 | Fr.7.74 |
| 100 | Fr.0.26990 | Fr.26.99 |
| 250 | Fr.0.25112 | Fr.62.78 |
| 500 | Fr.0.23978 | Fr.119.89 |
| 1,000 | Fr.0.23043 | Fr.230.43 |
| 2,500 | Fr.0.22056 | Fr.551.40 |
| 5,000 | Fr.0.21461 | Fr.1,073.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | Fr.0.08334 | Fr.1,000.08 |
| 24,000 | Fr.0.08154 | Fr.1,956.96 |
| 36,000 | Fr.0.08064 | Fr.2,903.04 |
| 60,000 | Fr.0.07964 | Fr.4,778.40 |
| 84,000 | Fr.0.07906 | Fr.6,641.04 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

