


TPS7A3725DRVT | |
|---|---|
DigiKey Part Number | 296-TPS7A3725DRVTTR-ND - Tape & Reel (TR) 296-TPS7A3725DRVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS7A3725DRVT |
Description | IC REG LINEAR 2.5V 1A 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3725DRVT Models |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.2V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A3725DRVR | Texas Instruments | 25 | 296-40975-1-ND | Fr.1.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.85000 | Fr.1.85 |
| 10 | Fr.1.37300 | Fr.13.73 |
| 25 | Fr.1.25320 | Fr.31.33 |
| 100 | Fr.1.12140 | Fr.112.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.05864 | Fr.264.66 |
| Unit Price without VAT: | Fr.1.85000 |
|---|---|
| Unit Price with VAT: | Fr.1.99985 |

