
DS1812-15+ | |
|---|---|
DigiKey Part Number | DS1812-15+-ND |
Manufacturer | |
Manufacturer Product Number | DS1812-15+ |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1812-15+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.13V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.41000 | Fr.3.41 |
| 10 | Fr.2.58800 | Fr.25.88 |
| 25 | Fr.2.38160 | Fr.59.54 |
| 100 | Fr.2.15460 | Fr.215.46 |
| 250 | Fr.2.04640 | Fr.511.60 |
| 500 | Fr.1.98120 | Fr.990.60 |
| 2,000 | Fr.1.88335 | Fr.3,766.70 |
| 4,000 | Fr.1.84700 | Fr.7,388.00 |
| Unit Price without VAT: | Fr.3.41000 |
|---|---|
| Unit Price with VAT: | Fr.3.68621 |

