
TPS7A57EVM-081 | |
|---|---|
DigiKey Part Number | 296-TPS7A57EVM-081-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A57EVM-081 |
Description | EVAL BOARD FOR TPS7A57 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A57 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.75V | |
Current - Output | 13.5A | |
Voltage - Input | 0.7V ~ 6V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TPS7A57 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $190.80000 | $190.80 |
| Unit Price without VAT: | $190.80000 |
|---|---|
| Unit Price with VAT: | $206.25480 |

