TPS8268120SIPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS8268090SIPR

DigiKey Part Number
TPS8268090SIPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS8268090SIPR
Description
DC DC CONVERTER 0.9V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9V 1.6A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS8268090SIPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.6A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
9-SMD Module
Size / Dimension
0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
Supplier Device Package
9-USIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.40302Fr.4,209.06
Manufacturers Standard Package
Unit Price without VAT:Fr.1.40302
Unit Price with VAT:Fr.1.51666