
TPS92310-23FB/NOPB | |
|---|---|
DigiKey Part Number | TPS92310-23FB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | TPS92310-23FB/NOPB |
Description | EVAL BOARD FOR TPS92310 |
Customer Reference | |
Detailed Description | TPS92310 - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TPS92310-23FB/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 21V | |
Features | - | |
Voltage - Input | 180 ~ 264 VAC | |
Contents | Board(s) | |
Utilized IC / Part | TPS92310 | |
Note | - | |
Base Product Number |


