
TPS92515HVDGQR | |
|---|---|
DigiKey Part Number | 296-47381-2-ND - Tape & Reel (TR) 296-47381-1-ND - Cut Tape (CT) 296-47381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92515HVDGQR |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92515HVDGQR Models |
Category | Current - Output / Channel 2A |
Manufacturer Texas Instruments | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 5.5V | Supplier Device Package 10-HVSSOP |
Voltage - Supply (Max) 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.13000 | Fr.2.13 |
| 10 | Fr.1.58300 | Fr.15.83 |
| 25 | Fr.1.44760 | Fr.36.19 |
| 100 | Fr.1.29870 | Fr.129.87 |
| 250 | Fr.1.22760 | Fr.306.90 |
| 500 | Fr.1.20022 | Fr.600.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.11233 | Fr.2,780.83 |
| 5,000 | Fr.1.08991 | Fr.5,449.55 |
| Unit Price without VAT: | Fr.2.13000 |
|---|---|
| Unit Price with VAT: | Fr.2.30253 |





