LED Driver IC 12 Output Linear Constant Current Analog, PWM Dimming 75mA 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS929121QPWPRQ1

DigiKey Part Number
296-TPS929121QPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS929121QPWPRQ1CT-ND - Cut Tape (CT)
296-TPS929121QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS929121QPWPRQ1
Description
IC LED DRV LIN PWM 75MA 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear Constant Current Analog, PWM Dimming 75mA 24-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
75mA
Manufacturer
Texas Instruments
Frequency
10kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Linear
Grade
Automotive
Topology
Constant Current
Qualification
AEC-Q100
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
12
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Supply (Min)
4.5V
Supplier Device Package
24-HTSSOP
Voltage - Supply (Max)
40V
Base Product Number
Voltage - Output
0V ~ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,506
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.3.51000Fr.3.51
10Fr.2.65900Fr.26.59
25Fr.2.44680Fr.61.17
100Fr.2.21380Fr.221.38
250Fr.2.10280Fr.525.70
500Fr.2.03588Fr.1,017.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.1.87909Fr.3,758.18
4,000Fr.1.84287Fr.7,371.48
Manufacturers Standard Package
Unit Price without VAT:Fr.3.51000
Unit Price with VAT:Fr.3.79431