
TPSM82821AEVM-127 | |
|---|---|
DigiKey Part Number | 296-TPSM82821AEVM-127-ND |
Manufacturer | |
Manufacturer Product Number | TPSM82821AEVM-127 |
Description | EVAL BOARD FOR TPSM82821A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM82821A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 2.4V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 4MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPSM82821A |
Voltage - Output 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.73.32000 | Fr.73.32 |
| 10 | Fr.61.24400 | Fr.612.44 |
| 25 | Fr.58.22920 | Fr.1,455.73 |
| 100 | Fr.54.91620 | Fr.5,491.62 |
| Unit Price without VAT: | Fr.73.32000 |
|---|---|
| Unit Price with VAT: | Fr.79.25892 |

