
| TRF37D73IDSGT | |
|---|---|
| DigiKey Part Number | 296-38827-2-ND - Tape & Reel (TR) 296-38827-1-ND - Cut Tape (CT) 296-38827-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TRF37D73IDSGT | 
| Description | IC RF AMP 1MHZ-6GHZ 8WSON | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | RF Amplifier IC 1MHz ~ 6GHz 8-WSON (2x2) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TRF37D73IDSGT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Frequency | 1MHz ~ 6GHz | |
| P1dB | 16.5dBm | |
| Gain | 19.5dB | |
| Noise Figure | 3.2dB | |
| RF Type | - | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 53mA | |
| Test Frequency | 2GHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-WFDFN Exposed Pad | |
| Supplier Device Package | 8-WSON (2x2) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.30000 | Fr.1.30 | 
| 10 | Fr.1.11900 | Fr.11.19 | 
| 25 | Fr.1.05640 | Fr.26.41 | 
| 100 | Fr.0.96970 | Fr.96.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | Fr.0.91760 | Fr.229.40 | 
| 500 | Fr.0.88076 | Fr.440.38 | 
| 750 | Fr.0.86021 | Fr.645.16 | 
| 1,250 | Fr.0.83530 | Fr.1,044.12 | 
| 1,750 | Fr.0.81947 | Fr.1,434.07 | 
| 2,500 | Fr.0.80318 | Fr.2,007.95 | 
| 6,250 | Fr.0.76356 | Fr.4,772.25 | 
| Unit Price without VAT: | Fr.1.30000 | 
|---|---|
| Unit Price with VAT: | Fr.1.40530 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland