TRS211CDBRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 300
Unit Price: Fr.2.57000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,462
Unit Price: Fr.2.29000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 486
Unit Price: Fr.14.49000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 1,650
Unit Price: Fr.14.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5
Unit Price: Fr.3.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.1.77771
Datasheet

Similar


Analog Devices Inc.
In Stock: 426
Unit Price: Fr.2.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,717
Unit Price: Fr.2.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 380
Unit Price: Fr.2.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.1.45999
Datasheet

Similar


Analog Devices Inc.
In Stock: 273
Unit Price: Fr.2.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,953
Unit Price: Fr.2.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,830
Unit Price: Fr.2.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,307
Unit Price: Fr.2.26000
Datasheet
4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS211CDBRG4

DigiKey Part Number
TRS211CDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS211CDBRG4
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS211CDBRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRS211CDBTexas Instruments300TRS211CDB-NDFr.2.57000Direct
MAX213CDBRTexas Instruments2,462296-19834-1-NDFr.2.29000Parametric Equivalent
MAX211EEAI+Analog Devices Inc./Maxim Integrated486MAX211EEAI+-NDFr.14.49000Upgrade
MAX211EEAI+TAnalog Devices Inc./Maxim Integrated1,650175-MAX211EEAI+TCT-NDFr.14.49000Upgrade
ADM211ARSZAnalog Devices Inc.5505-ADM211ARSZ-NDFr.3.22000Similar
Obsolete
This product is no longer manufactured. View Substitutes