Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS211CDWG4 | |
|---|---|
DigiKey Part Number | TRS211CDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TRS211CDWG4 |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS211CDWG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211CDWR | Texas Instruments | 186 | 296-18495-1-ND | Fr.1.92000 | Similar |
| HIN211EIBZ | Renesas Electronics Corporation | 0 | HIN211EIBZ-ND | Fr.2.20000 | Upgrade |
| MAX211EEWI+ | Analog Devices Inc./Maxim Integrated | 105 | MAX211EEWI+-ND | Fr.14.15000 | Upgrade |
| MAX211EEWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX211EEWI+T-ND | Fr.9.87320 | Upgrade |
| ADM211ARZ | Analog Devices Inc. | 1,479 | ADM211ARZ-ND | Fr.3.22000 | Similar |






