Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS211IDBG4 | |
|---|---|
DigiKey Part Number | TRS211IDBG4-ND |
Manufacturer | |
Manufacturer Product Number | TRS211IDBG4 |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS211IDBG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211IDBR | Texas Instruments | 344 | 296-15170-1-ND | Fr.2.34000 | Similar |
| MAX211IDB | Texas Instruments | 89 | 296-33350-5-ND | Fr.2.57000 | Parametric Equivalent |
| MAX213IDB | Texas Instruments | 93 | MAX213IDB-ND | Fr.2.35000 | Parametric Equivalent |
| TRS213IDB | Texas Instruments | 3,430 | 296-34665-5-ND | Fr.1.70000 | Parametric Equivalent |
| ADM211ARSZ | Analog Devices Inc. | 5 | 505-ADM211ARSZ-ND | Fr.3.22000 | Similar |





