TRS211IDBR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 300
Unit Price: Fr.2.49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 344
Unit Price: Fr.2.34000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,046
Unit Price: Fr.2.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,743
Unit Price: Fr.1.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5
Unit Price: Fr.3.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.1.77771
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: Fr.2.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,717
Unit Price: Fr.2.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 397
Unit Price: Fr.2.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.1.45999
Datasheet

Similar


Analog Devices Inc.
In Stock: 285
Unit Price: Fr.2.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,953
Unit Price: Fr.2.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,830
Unit Price: Fr.2.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,307
Unit Price: Fr.2.26000
Datasheet
4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/5 Transceiver Full RS232 28-SSOP
28-SSOP

TRS211IDBR

DigiKey Part Number
296-25002-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS211IDBR
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS211IDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types