TRS211IDBRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 344
Unit Price: Fr.2.29000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,146
Unit Price: Fr.2.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,743
Unit Price: Fr.1.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9
Unit Price: Fr.3.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.1.74143
Datasheet

Similar


Analog Devices Inc.
In Stock: 27
Unit Price: Fr.2.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,723
Unit Price: Fr.2.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 397
Unit Price: Fr.2.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.1.43020
Datasheet

Similar


Analog Devices Inc.
In Stock: 285
Unit Price: Fr.2.67000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,953
Unit Price: Fr.2.30000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,830
Unit Price: Fr.2.30000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,307
Unit Price: Fr.2.28000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 989
Unit Price: Fr.2.28000
Datasheet
4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS211IDBRG4

DigiKey Part Number
TRS211IDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRS211IDBRG4
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS211IDBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes