TRS211IDWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.2.23000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.9.87320
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: Fr.0.64781
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 95
Unit Price: Fr.14.15000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.8.70900
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.11.10880
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 26
Unit Price: Fr.12.66000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 72
Unit Price: Fr.12.02000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: Fr.12.31000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 195
Unit Price: Fr.8.01000
Datasheet
4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS211IDWG4

DigiKey Part Number
TRS211IDWG4-ND
Manufacturer
Manufacturer Product Number
TRS211IDWG4
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS211IDWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX211IDWRTexas Instruments0296-18496-1-NDFr.2.23000Similar
MAX211EEWI+TAnalog Devices Inc./Maxim Integrated0MAX211EEWI+T-NDFr.9.87320Direct
SP211ECT-L/TRMaxLinear, Inc.0SP211ECT-L/TR-NDFr.0.64781Similar
MAX211EEWI+Analog Devices Inc./Maxim Integrated95MAX211EEWI+-NDFr.14.15000Parametric Equivalent
MAX211EWI+Analog Devices Inc./Maxim Integrated0MAX211EWI+-NDFr.8.70900Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes