Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TRS211IDWR | |
|---|---|
DigiKey Part Number | 296-25003-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS211IDWR |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS211IDWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211IDWR | Texas Instruments | 0 | 296-18496-1-ND | Fr.2.23000 | Parametric Equivalent |
| MAX213IDWR | Texas Instruments | 0 | 296-19837-1-ND | Fr.2.50000 | Parametric Equivalent |
| TRS213IDWR | Texas Instruments | 0 | 296-25006-1-ND | Fr.0.97698 | Parametric Equivalent |
| MAX211EEWI+ | Analog Devices Inc./Maxim Integrated | 105 | MAX211EEWI+-ND | Fr.14.15000 | Similar |
| SP211ECT-L/TR | MaxLinear, Inc. | 0 | SP211ECT-L/TR-ND | Fr.0.61748 | Similar |




