


SN74ACT238PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT238PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT238PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT238PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT238PWRQ1 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.60000 | Fr.0.60 |
| 10 | Fr.0.42700 | Fr.4.27 |
| 25 | Fr.0.38360 | Fr.9.59 |
| 100 | Fr.0.33620 | Fr.33.62 |
| 250 | Fr.0.31348 | Fr.78.37 |
| 500 | Fr.0.29980 | Fr.149.90 |
| 1,000 | Fr.0.29621 | Fr.296.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.27462 | Fr.823.86 |
| 6,000 | Fr.0.26782 | Fr.1,606.92 |
| 9,000 | Fr.0.26441 | Fr.2,379.69 |
| 15,000 | Fr.0.26063 | Fr.3,909.45 |
| 21,000 | Fr.0.25843 | Fr.5,427.03 |
| 30,000 | Fr.0.25630 | Fr.7,689.00 |
| Unit Price without VAT: | Fr.0.60000 |
|---|---|
| Unit Price with VAT: | Fr.0.64860 |

