TRS3237ECDW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.1.66883
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 689
Unit Price: Fr.2.02000
Datasheet
DAC7724UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3237ECDW

DigiKey Part Number
TRS3237ECDW-ND
Manufacturer
Manufacturer Product Number
TRS3237ECDW
Description
IC TRANSCEIVER FULL 5/3 28SOIC
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS3237ECDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes